Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5353-3.3YMT TR
Order Code2293425RL
Technical Datasheet
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5353-3.3YMT TR
Order Code2293425RL
Technical Datasheet
Input Voltage Min2.6V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
PolarityPositive Output
Max Output Current500mA
Dropout Voltage Typ @ Current160mV
Dropout Voltage - Typ @ Current160mV
IC MountingSurface Mount
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MIC5353-3.3YMT TR
1 Product Found
Product Overview
The MIC5353-3.3YMT TR is a 3.3V fixed output high performance ultra-low-dropout (ULDO) Linear Regulator. The device is capable of sourcing 500mA output current and offers high PSRR and low output noise, making it an ideal solution for RF applications. The device provides 2% accuracy, extremely low-dropout (LDO) voltage and low ground current (typically 90µA) making it ideal for battery-operated applications. When disabled, the device enters a zero OFF-mode current state, thereby drawing almost no current.
- 30µVrms Ultra-low output noise
- Stable with ceramic output capacitors
- 35µs Turn-ON time
- Thermal shutdown and current limit protection
Applications
Consumer Electronics, Communications & Networking, Portable Devices, Power Management
Technical Specifications
Input Voltage Min
2.6V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Max Output Current
500mA
Dropout Voltage - Typ @ Current
160mV
No. of Pins
6Pins
Operating Temperature Max
125°C
Input Voltage Max
6V
Output Voltage Nom
3.3V
Polarity
Positive Output
Dropout Voltage Typ @ Current
160mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012