Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5320-JGYD6 TR
Order Code2293429
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5320-JGYD6 TR
Order Code2293429
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max5.5V
No. of Outputs2Outputs
Output Voltage - Nom2.5V, 1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current150mA
Dropout Voltage Typ @ Current35mV
Dropout Voltage - Typ @ Current35mV
IC MountingSurface Mount
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
2.5V, 1.8V
Output Voltage Max
-
Max Output Current
150mA
Dropout Voltage - Typ @ Current
35mV
No. of Pins
6Pins
Operating Temperature Max
125°C
Input Voltage Min
2.3V
No. of Outputs
2Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
35mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024