Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5309YMT TR
Order Code2431731
Technical Datasheet
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5309YMT TR
Order Code2431731
Technical Datasheet
Input Voltage Min1.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max2V
PolarityPositive Output
Max Output Current300mA
Dropout Voltage Typ @ Current100mV
Dropout Voltage - Typ @ Current100mV
IC MountingSurface Mount
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MIC5309YMT TR
1 Product Found
Technical Specifications
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage Min
800mV
Polarity
Positive Output
Dropout Voltage Typ @ Current
100mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
2V
Max Output Current
300mA
Dropout Voltage - Typ @ Current
100mV
No. of Pins
6Pins
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012