Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5302-1.8YMT TR
Order Code2431780RL
Technical Datasheet
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5302-1.8YMT TR
Order Code2431780RL
Technical Datasheet
Input Voltage Min2.3V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
PolarityPositive Output
Max Output Current150mA
Dropout Voltage - Typ @ Current50mV
Dropout Voltage Typ @ Current50mV
IC MountingSurface Mount
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MIC5302-1.8YMT TR
1 Product Found
Product Overview
The MIC5302-1.8YMT TR is a 1.8V fixed output ultra-small ultra-low-dropout (ULDO) CMOS Linear Regulator. The device offers extremely low-dropout (LDO) voltage, very low output noise and can operate from a 2.3 to 5.5V input while delivering up to 150mA. It offers 2% initial accuracy, low ground current (typically 85µA total) and thermal and current limit protection. The device can also be put into a zero OFF-mode current state, drawing no current when disabled.
- 120µVrms Output noise
- Stable with ceramic output capacitors
- 35µs Turn-ON time
- High output accuracy ±3% over temperature
Applications
Consumer Electronics, Communications & Networking, Portable Devices, Power Management
Technical Specifications
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Max Output Current
150mA
Dropout Voltage Typ @ Current
50mV
No. of Pins
4Pins
Operating Temperature Max
125°C
Input Voltage Max
5.5V
Output Voltage Nom
1.8V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
50mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012