Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5301YD5 TR
Order Code2293414
Technical Datasheet
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5301YD5 TR
Order Code2293414
Technical Datasheet
Input Voltage Min2.3V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max5.5V
PolarityPositive Output
Max Output Current150mA
Dropout Voltage Typ @ Current40mV
Dropout Voltage - Typ @ Current40mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MIC5301YD5 TR
1 Product Found
Technical Specifications
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Polarity
Positive Output
Dropout Voltage Typ @ Current
40mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
5.5V
Max Output Current
150mA
Dropout Voltage - Typ @ Current
40mV
No. of Pins
5Pins
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024