Product Information
Alternatives for MIC5295-5.0YD
1 Product Found
Product Overview
The MIC5295-5.0YD is a 5V fixed output highly-accurate low-dropout (LDO) Linear Regulator with high input voltage and low ground current. This combination of high input voltage and low ground current makes the device ideal for USB and portable electronics applications using 1-cell, 2-cell or 3-cell Li-Ion battery inputs. A µCap LDO design, the MIC5295 is stable with either a ceramic or tantalum output capacitor. It only requires a 2.2µF capacitor for stability. Features of the device include enable input, thermal shutdown, current limit, reverse battery protection and reverse leakage protection.
- 18µA Ultra-low ground current
- ±1% High initial output accuracy
- Excellent line and load regulation specifications
Applications
Industrial, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Automotive, Power Management
Technical Specifications
2.3V
1Outputs
5V
150mA
300mV
5Pins
125°C
24V
5V
Positive Output
300mV
Surface Mount
-40°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate