Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5270-5.0BM5 TR
Order Code1556772RL
Product Range-5V 100mA LDO Voltage Regulators
Technical Datasheet
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5270-5.0BM5 TR
Order Code1556772RL
Product Range-5V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-16V
Input Voltage Max-3.3V
No. of Outputs1Outputs
Output Voltage Nom-5V
Output Voltage - Nom-5V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Output Current Max100mA
Max Output Current100mA
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-5V 100mA LDO Voltage Regulators
MSL-
Alternatives for MIC5270-5.0BM5 TR
1 Product Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
-3.3V
Output Voltage Nom
-5V
Output Voltage Min
-
Polarity
Negative Output
Max Output Current
100mA
Dropout Voltage Typ @ Current
500mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-5V 100mA LDO Voltage Regulators
Input Voltage Min
-16V
No. of Outputs
1Outputs
Output Voltage - Nom
-5V
Output Voltage Max
-
Output Current Max
100mA
Dropout Voltage - Typ @ Current
500mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15