Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5239-5.0YMM
Order Code2293412
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5239-5.0YMM
Order Code2293412
Technical Datasheet
Input Voltage Min2.3V
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
PolarityPositive Output
Max Output Current500mA
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
IC MountingSurface Mount
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MIC5239-5.0YMM
1 Product Found
Technical Specifications
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Max Output Current
500mA
Dropout Voltage - Typ @ Current
350mV
No. of Pins
8Pins
Operating Temperature Max
125°C
Input Voltage Max
30V
Output Voltage Nom
5V
Polarity
Positive Output
Dropout Voltage Typ @ Current
350mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025