Product Information
Alternatives for MIC5235-3.0YM5 TR
1 Product Found
Product Overview
The MIC5235-3.0YM5 TR is a 3V fixed output highly-accurate low-dropout (LDO) Linear Regulator with high input voltage and ultra-low ground current. This combination of high voltage and low ground current makes the device ideal for USB and portable electronics applications, using 1-cell, 2-cell or 3-cell Li-Ion battery inputs. A µCap LDO design, the device is stable with either ceramic or tantalum output capacitors. It only requires a 2.2µF capacitor for stability. Features of the device include enable input, thermal shutdown, current limit, reverse battery protection and reverse leakage protection.
- 18µA Ultra-low ground current
- High output accuracy of ±2% over temperature
- Excellent line and load regulation specifications
- Zero off-mode current
Applications
Industrial, Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Power Management, Automotive
Technical Specifications
2.3V
1Outputs
3V
150mA
310mV
5Pins
125°C
24V
3V
Positive Output
310mV
Surface Mount
-40°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate