Product Information
Alternatives for MIC5233YM5 TR
1 Product Found
Product Overview
The MIC5233YM5 TR is a high input voltage low IQ µCap LDO Regulator with high input voltage and ultra-low ground current. This combination of high input voltage and low ground current makes the regulator ideal for multi-cell Li-Ion battery systems. A µCap LDO design, the regulator is stable with either ceramic or tantalum output capacitors. It only requires a 2.2µF capacitor for stability. It features an enable input, thermal shutdown, current limit, reverse battery protection and reverse leakage protection.
- High output accuracy of ±2.0% over-temperature
- µCap - Stable with ceramic or tantalum capacitors
- Excellent line and load regulation specifications
- Zero off-mode current
- Reverse battery protection
- Reverse leakage protection
- Thermal shutdown and current limit protection
Applications
Consumer Electronics, Computers & Computer Peripherals, Power Management, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
2.3V
1Outputs
1.24V
Positive Output
270mV
Surface Mount
-40°C
36V
-
20V
100mA
270mV
5Pins
125°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate