Product Information
Alternatives for MIC5232-1.2YD5 TR
1 Product Found
Product Overview
The MIC5232-1.2YD5 TR is a 1.2V fixed output ultra-low quiescent current low-dropout (LDO) Linear Regulator capable of operating from a single-cell lithium ion battery. Consuming only 1.8µA of quiescent current while operating, the device is ideal for stand-by applications like powering real-time clocks or memory in battery-operated electronics. The device is capable of providing 10mA of output current and has low output noise, providing a small, efficient solution ideal for any keep-alive application. This including reverse current protection, keeping reverse leakage (VOUT <gt/>VIN) down to 20nA. The device is a µCap design, operating with very small ceramic output capacitors for stability.
- Reverse battery protection
- 2% Initial and 3% over temperature high output accuracy
- Logic-level enable input
- Tight load and line regulation
Applications
Industrial, Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Power Management
Technical Specifications
2.7V
1Outputs
1.2V
10mA
100mV
5Pins
125°C
7V
1.2V
Positive Output
100mV
Surface Mount
-40°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate