Product Information
Alternatives for MIC5225-5.0YM5 TR
1 Product Found
Product Overview
The MIC5225-5.0YM5 TR is a 5V fixed output highly-accurate low-dropout (LDO) Linear Regulator with high input voltage and ultra-low ground current. This combination of high input voltage and low ground current makes the device ideal for a wide variety of applications. A µCap LDO design, the device is stable with either a ceramic or tantalum output capacitor. It only requires a 2.2µF capacitor for stability. The device features enable input, thermal shutdown, current limit, reverse battery protection and reverse leakage protection.
- High output accuracy of ±2.0% over temperature
- 29µA Very low ground current
- Excellent line and load regulation specifications
- Zero off-mode current
Applications
Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Automotive, Industrial, Power Management
Technical Specifications
2.3V
1Outputs
5V
150mA
310mV
5Pins
125°C
16V
5V
Positive Output
310mV
Surface Mount
-40°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate