Product Information
Alternatives for MIC5219-3.6YM5 TR
1 Product Found
Product Overview
The MIC5219-3.6YM5 TR is a 3.6V fixed output efficient Linear Regulator with high peak output current capability, very-low dropout voltage and better than 1% output voltage accuracy. Dropout is typically 10mV at light loads and less than 500mV at full load. The device is designed to provide a peak output current for start-up conditions were higher in-rush current is demanded. It features a 500mA peak output rating. Continuous output current is limited only by package and layout. The device can be enabled or shut down by a CMOS- or TTL-compatible signal. When disabled, power consumption drops to nearly zero. Dropout ground current is minimized to help prolong battery life. Other key features include reversed battery protection, current limiting, over-temperature shutdown and low noise performance with an ultra-low noise option.
- Extremely tight load and line regulation
- Ultra-low noise output
- Low temperature coefficient
- Near-zero shutdown current
Applications
Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Industrial, Power Management
Technical Specifications
2.5V
1Outputs
3.6V
500mA
350mV
5Pins
125°C
12V
3.6V
Positive Output
350mV
Surface Mount
-40°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate