Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5209-1.8YM
Order Code2431761
Product Range1.8V 500mA LDO Voltage Regulators
Technical Datasheet
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5209-1.8YM
Order Code2431761
Product Range1.8V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current500mA
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range1.8V 500mA LDO Voltage Regulators
Alternatives for MIC5209-1.8YM
1 Product Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Output Voltage Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Output Voltage Max
-
Max Output Current
500mA
Dropout Voltage - Typ @ Current
350mV
IC Case / Package
SOIC
Operating Temperature Min
0°C
Product Range
1.8V 500mA LDO Voltage Regulators
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001