Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £2.180 |
10+ | £1.650 |
100+ | £1.290 |
250+ | £1.090 |
500+ | £0.993 |
1000+ | £0.876 |
3000+ | £0.817 |
6000+ | £0.801 |
Product Information
Product Overview
The MIC502YN is a thermal and Fan Management IC which supports the features for NLX/ATX power supplies and other control applications. Fan speed is determined by an external temperature sensor, typically a thermistor-resistor divider and (optionally) a second signal, such as the NLX FanC signal. The IC produces a low-frequency pulse-width modulated output for driving an external motor drive transistor. low frequency PWM speed control allows operation of standard brushless DC fans at low duty cycle for reduced acoustic noise and permits the use of a very small power transistor. The PWM time base is determined by an external capacitor. An open-collector over-temperature fault output is asserted if the primary control input is driven above the normal control range. This features a low-power sleep mode with a user determined threshold. Sleep mode completely turns OFF the fan and occurs when the system is asleep or OFF (both control inputs very low).
- Temperature-proportional fan speed control
- Efficient PWM fan drive
- Controls any voltage fan
- Over-temperature detection with fault output
- Integrated fan start-up timer
- Automatic user-specified sleep mode
- Supports low-cost NTC/PTC thermistors
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Sensing & Instrumentation
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Fan Motor Controller
1Outputs
-
8Pins
13.2V
85°C
-
No SVHC (15-Jan-2018)
DIP
Brushless DC
10mA
DIP
4.5V
-40°C
-
-
-
90Hz
Technical Docs (2)
Alternatives for MIC502YN
1 Product Found
Legislation and Environmental
Product Compliance Certificate