Product Information
Alternatives for MIC5018YM4 TR
1 Product Found
Product Overview
The MIC5018YM4 TR is an IttyBitty™ high-side MOSFET Driver designed to switch an N-channel enhancement-type MOSFET from a TTL compatible control signal in high or low-side switch applications. An internal charge pump drives the gate output higher than the driver supply voltage and can sustain the gate voltage indefinitely. An internal Zener diode limits the gate-to-source voltage to a safe level for standard N-channel MOSFETs. In high-side configurations, the source voltage of the MOSFET approaches the supply voltage when switched ON. To keep the MOSFET turned ON, the MIC5018 output drives the MOSFET gate voltage higher than the supply voltage. In a typical high-side configuration, the driver is powered from the load supply voltage. Under some conditions, the MIC5018 and MOSFET can switch a load voltage that is slightly higher than the driver supply voltage. In a low-side configuration, the driver can control a MOSFET that switches any voltage up to the rating of the MOSFET.
- Internal Zener diode gate-to-ground MOSFET protection
- TTL compatible input
- ESD protected
- ≤1µA Typical standby (OFF) current
Applications
Power Management
Technical Specifications
1Channels
4Pins
2.7V
-40°C
750µs
-
-
Surface Mount
9V
85°C
10µs
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate