Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC47053YMT T5
Order Code2293428
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC47053YMT T5
Order Code2293428
Technical Datasheet
Input Voltage Min1V
Input Voltage Max3.6V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min400mV
Output Voltage Max3.4V
PolarityPositive Output
Max Output Current500mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current49mV
IC MountingSurface Mount
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MIC47053YMT T5
1 Product Found
Technical Specifications
Input Voltage Min
1V
No. of Outputs
1Outputs
Output Voltage Min
400mV
Polarity
Positive Output
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Input Voltage Max
3.6V
Output Voltage - Nom
-
Output Voltage Max
3.4V
Max Output Current
500mA
Dropout Voltage - Typ @ Current
49mV
No. of Pins
8Pins
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012