Product Information
Alternatives for MIC4576WT
1 Product Found
Product Overview
The MIC4576WT is an easy-to-use fixed and adjustable BiCMOS step-down (buck) switch-mode Voltage Regulator for use with battery charger. The 200kHz MIC4576 duplicates the pinout and function of the 52kHz LM2576. The higher switching frequency may allow up to a 2:1 reduction in output filter inductor size. It is capable of driving a 3A load with excellent line and load regulation. The feedback voltage is guaranteed to ±2% tolerance for adjustable versions and the output voltage is guaranteed to ±3% for fixed version, within specified voltages and load conditions. The oscillator frequency is guaranteed to ±10%. In shutdown mode, the regulator draws less than 200µA standby current. The regulator performs cycle-by-cycle current limiting and thermal shutdown for protection under fault conditions. This series of simple switch-mode regulators requires a minimum number of external components and can operate using a standard series of inductors. Frequency compensation is provided internally.
- Voltage over specified line and load conditions
- Requires minimum external components
- Standard inductors are 25% of typical LM2576 values
- Thermal shutdown
- Overcurrent protection
- 100% electrical thermal limit burn-in
- 75% Efficiency (adjustable version <gt/>75% typical)
Applications
Power Management
Technical Specifications
Adjustable
Buck (Step Down)
36V
3A
5Pins
-
33V
77%
85°C
-
No SVHC (15-Jan-2018)
-
1Outputs
4V
3A
TO-220
Through Hole
1.23V
200kHz
-40°C
-
MSL 3 - 168 hours
TO-220
200kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate