Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC4420YM TR
Order Code2100309
Product RangeMIC4420
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC4420YM TR
Order Code2100309
Product RangeMIC4420
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
No. of Pins8Pins
IC MountingSurface Mount
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay18ns
Output Delay48ns
Product RangeMIC4420
Qualification-
Alternatives for MIC4420YM TR
3 Products Found
Technical Specifications
No. of Channels
1Channels
No. of Pins
8Pins
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
18ns
Product Range
MIC4420
Gate Driver Type
-
IC Mounting
Surface Mount
Supply Voltage Max
18V
Operating Temperature Max
85°C
Output Delay
48ns
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001