Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC39150-1.8WU
Order Code2219084
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC39150-1.8WU
Order Code2219084
Technical Datasheet
Input Voltage Min2.25V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
PolarityPositive Output
Max Output Current1.5A
Dropout Voltage - Typ @ Current375mV
Dropout Voltage Typ @ Current375mV
IC MountingSurface Mount
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MIC39150-1.8WU
1 Product Found
Technical Specifications
Input Voltage Min
2.25V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Max Output Current
1.5A
Dropout Voltage Typ @ Current
375mV
No. of Pins
3Pins
Operating Temperature Max
125°C
Input Voltage Max
16V
Output Voltage Nom
1.8V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
375mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359