Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC39100-3.3WS...
Order Code1663096
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC39100-3.3WS...
Order Code1663096
Technical Datasheet
Input Voltage Min2.25V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
PolarityPositive Output
Max Output Current1A
Dropout Voltage - Typ @ Current410mV
Dropout Voltage Typ @ Current410mV
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MIC39100-3.3WS...
2 Products Found
Product Overview
The MIC39100-3.3WS is a 1A low-voltage low-Dropout Regulator provides high-current output. Utilizing Micrel's proprietary Super βeta PNP® pass element, the regulator offers extremely low dropout (typically 410mV at 1A) and low ground current.
- Fixed and adjustable output voltage
- Current limiting and thermal shutdown
- Reversed battery protection
- Reversed leakage protection
- Fast transient response
Applications
Power Management, Multimedia, Automation & Process Control
Technical Specifications
Input Voltage Min
2.25V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Max Output Current
1A
Dropout Voltage Typ @ Current
410mV
Operating Temperature Min
-40°C
Input Voltage Max
16V
Output Voltage - Nom
3.3V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
410mV
No. of Pins
3Pins
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218