Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC39100-1.8WS
Order Code2219083
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC39100-1.8WS
Order Code2219083
Technical Datasheet
Input Voltage Min2.25V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
PolarityPositive Output
Max Output Current1A
Dropout Voltage - Typ @ Current410mV
Dropout Voltage Typ @ Current410mV
IC MountingSurface Mount
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MIC39100-1.8WS
1 Product Found
Product Overview
The MIC39100-1.8WS is a 1.8V fixed output low-dropout (LDO) Linear Regulator provides low-voltage and high-current output. Utilizing proprietary Super βeta PNP® pass element, the device offers extremely low-dropout (LDO) (typically 410mV at 1A) and low ground current (typically 11mA at 1A). The device is fully protected with overcurrent limiting, thermal-shutdown and reverse-battery protection.
- 1% Initial accuracy
- Reversed-battery protection
- Reversed-leakage protection
- Fast transient response
Applications
Industrial, Power Management
Technical Specifications
Input Voltage Min
2.25V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Max Output Current
1A
Dropout Voltage Typ @ Current
410mV
No. of Pins
3Pins
Operating Temperature Max
125°C
Input Voltage Max
16V
Output Voltage Nom
1.8V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
410mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227