Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC3291-25YML TR
Order Code1924736RL
Technical Datasheet
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC3291-25YML TR
Order Code1924736RL
Technical Datasheet
No. of Channels1Channels
Output Current Max20mA
Output Voltage Max10V
IC Case / PackageMLF
No. of Pins8Pins
Input Voltage Min2.5V
Input Voltage Max6.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleMLF
No. of Outputs1Outputs
Output Current20mA
Output Voltage10V
Switching Frequency1.2MHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
10V
No. of Pins
8Pins
Input Voltage Max
6.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
MLF
Output Current
20mA
Switching Frequency
1.2MHz
Output Current Max
20mA
IC Case / Package
MLF
Input Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Boost
No. of Outputs
1Outputs
Output Voltage
10V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01