Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC2940A-3.3WU
Order Code2100295
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC2940A-3.3WU
Order Code2100295
Technical Datasheet
Input Voltage Min2V
Input Voltage Max26V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
PolarityPositive Output
Max Output Current1.25A
Dropout Voltage Typ @ Current400mV
Dropout Voltage - Typ @ Current400mV
IC MountingSurface Mount
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MIC2940A-3.3WU
1 Product Found
Product Overview
The MIC2940A-3.3WU is a 3.3V fixed output bulletproof efficient Linear Regulator with very low-dropout (LDO) voltage (typically 40mV at light loads and 350mV at 1A) and low quiescent current (240µA typical). The quiescent current of the device increases only slightly in dropout, thus prolonging battery life. The device features include protection against reversed battery, fold-back current limiting and automotive load dump protection (60V positive transient).
- High output voltage accuracy
- Extremely tight load and line regulation
- Very low temperature coefficient
- Input can withstand -20V reverse battery and +60V positive transients
- Logic-controlled electronic shutdown
Applications
Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Automotive, Industrial, Power Management
Technical Specifications
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Max Output Current
1.25A
Dropout Voltage - Typ @ Current
400mV
No. of Pins
3Pins
Operating Temperature Max
125°C
Input Voltage Max
26V
Output Voltage - Nom
3.3V
Polarity
Positive Output
Dropout Voltage Typ @ Current
400mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001