Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC2940A-3.3WT
Order Code2431749
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC2940A-3.3WT
Order Code2431749
Technical Datasheet
Input Voltage Min2V
Input Voltage Max26V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
PolarityPositive Output
Max Output Current1.25A
Dropout Voltage Typ @ Current400mV
Dropout Voltage - Typ @ Current400mV
IC MountingThrough Hole
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MIC2940A-3.3WT
1 Product Found
Technical Specifications
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Max Output Current
1.25A
Dropout Voltage - Typ @ Current
400mV
No. of Pins
3Pins
Operating Temperature Max
125°C
Input Voltage Max
26V
Output Voltage Nom
3.3V
Polarity
Positive Output
Dropout Voltage Typ @ Current
400mV
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001