Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC29372WU
Order Code2431835
Technical Datasheet
Input Voltage Min2V
Input Voltage Max26V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.24V
Output Voltage Max26V
PolarityPositive Output
Max Output Current750mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MIC29372WU
3 Products Found
Technical Specifications
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage Min
1.24V
Polarity
Positive Output
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Input Voltage Max
26V
Output Voltage - Nom
-
Output Voltage Max
26V
Max Output Current
750mA
Dropout Voltage - Typ @ Current
300mV
No. of Pins
5Pins
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359