Product Information
Alternatives for MIC2790N-04VMT T5
1 Product Found
Product Overview
The MIC2790N-04VMT T5 is a Voltage Supervisor IC with active-low open-drain output, high-accuracy ultrafast propagation delay and capacitor-programmed reset delay. It is ideal for monitoring highly-accurate core voltages that require rapid response in the event of a fault condition. The MIC2790 monitors system voltages that are in the range of 0.4 to 5.5V, with a typical sense accuracy of 0.5% at +25°C and ±1.0% across -40 to +125°C. The IC asserts a reset output when the sense voltage drops below the threshold or when the manual reset is pulled to a logic low. The active-low reset stays low for the duration of the reset timeout delay once the sense voltage returns to normal and the manual reset transitions to a logic high state. The reset timeout delay period is programmable from 1ms to 10s with an external capacitor.
- Ultrafast propagation delay (1µs typically)
- Programmable reset timeout delay (from 1ms to 10s)
- Manual reset input with an internal pull-up resistor
Applications
Communications & Networking, Computers & Computer Peripherals, Medical, Portable Devices
Technical Specifications
-
1Monitors
5.5V
TDFN
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
400mV
400mV
1.5V
Active-Low
6Pins
2.2µs
125°C
-
No SVHC (15-Jan-2018)
TDFN
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate