Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC2776L-YM5 TR
Order Code2431843
Technical Datasheet
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC2776L-YM5 TR
Order Code2431843
Technical Datasheet
Reset Threshold Voltage - Min295mV
Reset Threshold Voltage - Max305mV
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Push-Pull
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Delay Time280ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage300mV
Alternatives for MIC2776L-YM5 TR
1 Product Found
Technical Specifications
Reset Threshold Voltage - Min
295mV
Reset Threshold Voltage - Nom
-
Supply Voltage Min
1.5V
Reset Output Type
Active-Low, Push-Pull
No. of Pins
5Pins
Delay Time
280ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Digital IC Case
SOT-23
Reset Threshold Voltage - Max
305mV
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
300mV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033