Product Information
Alternatives for MIC2505-2YM
1 Product Found
Product Overview
The MIC2505-2YM is a single integrated high-side Power Switch that consists of TTL compatible control/enable inputs, a charge pump and protected N-channel MOSFETs. The MIC2505 family can be used instead of separate high-side drivers and MOSFETs in many low-voltage applications. The MIC2505 family controls voltages ranging from 2.7 to 7.5V. A slow turn-on feature prevents high inrush current when switching capacitive loads. Within the device’s input range, outputs can be forced higher than the input voltage when disabled. Multipurpose open-drain fault flag outputs indicate overcurrent limiting, open-load detection (except MIC2505-1 and -2 versions), thermal shutdown or undervoltage lockout for each channel. Overcurrent limiting is internally fixed and requires no external components. Open-load detection is active when the switch is off. When off, a normal load pulls the output pin low.
- 110µA Typical on-state supply current
- 1µA Typical off-state supply current
- Output can be forced higher than input (off-state)
- Current limit
- Thermal shutdown
- Open-drain fault flag
- 5ms (slow) turn-on and fast turnoff
- Logic-level control/enable input
Applications
Power Management
Technical Specifications
High Side
7.5V
0.03ohm
8Pins
Active Low
-40°C
-
-
-
1Channels
4A
SOIC
Yes
1Outputs
85°C
-
No SVHC (15-Jan-2018)
SOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate