Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC23451-AAAYFL T5
Order Code2343649
Technical Datasheet
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC23451-AAAYFL T5
Order Code2343649
Technical Datasheet
Output TypeAdjustable
No. of Outputs3 Output
No. of Outputs3Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Current - Output 13A
Max Output Current1A
Output Current1A
IC Case / PackageQFN
Output Current - Output 23A
Output Voltage - Output 13.3V
No. of Pins26Pins
Output Voltage - Output 23.3V
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max-
Switching Frequency Typ3MHz
Efficiency93%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
DC / DC Converter IC CaseQFN
Switching Frequency3MHz
Technical Specifications
Output Type
Adjustable
No. of Outputs
3Outputs
Input Voltage Min
2.7V
Output Current - Output 1
3A
Output Current
1A
Output Current - Output 2
3A
No. of Pins
26Pins
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
3MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
QFN
No. of Outputs
3 Output
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
1A
IC Case / Package
QFN
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
3.3V
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
93%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Switching Frequency
3MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037