Product Information
Alternatives for MIC23153YMT TR
1 Product Found
Product Overview
The MIC23153YMT TR is a high-efficiency synchronous Buck Regulator with HyperLight Load® mode, power good output indicator and programmable soft-start. HyperLight Load® provides very high efficiency at light loads and ultrafast transient response which makes the MIC23153 perfectly suited for supplying processor core voltages. An additional benefit of this proprietary architecture is very low output ripple voltage throughout the entire load range with the use of small output capacitors. It is designed for use with a very small inductor, down to 0.47µH and an output capacitor as small as 2.2µF that enables a total solution size, less than 1mm in height. The MIC23153 has a very low quiescent current of 22µA and achieves a peak efficiency of 93% in continuous conduction mode. In discontinuous conduction mode, the MIC23153 can achieve 85% efficiency at 1mA.
- Ultrafast transient response
- Low ripple output voltage
- Fully integrated MOSFET switches
- Thermal shutdown and current limit protection
- Up to 93% peak efficiency
- 85% Typical efficiency at 1mA
- 35mVpp Ripple in HyperLight Load® mode
- 5mV Output voltage ripple in full PWM mode
- 0.01µA Shutdown current
Applications
Consumer Electronics, Portable Devices, Sensing & Instrumentation, Wireless
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
2A
10Pins
-
3.6V
93%
125°C
-
No SVHC (15-Jan-2018)
-
1Outputs
2.7V
2A
MLF
Surface Mount
620mV
4MHz
-40°C
-
MSL 1 - Unlimited
MLF
4MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate