Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC2299-15YML TR
Order Code1663098
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC2299-15YML TR
Order Code1663098
Technical Datasheet
No. of Channels1Channels
Output Current Max1A
Output Voltage Max15V
IC Case / PackageMLF
No. of Pins12Pins
Input Voltage Min2.5V
Input Voltage Max10V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Device TopologyBoost
Driver Case StyleMLF
No. of Outputs1Outputs
Output Current1A
Output Voltage15V
Switching Frequency2MHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
15V
No. of Pins
12Pins
Input Voltage Max
10V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Device Topology
Boost
No. of Outputs
1Outputs
Output Voltage
15V
Output Current Max
1A
IC Case / Package
MLF
Input Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
MLF
Output Current
1A
Switching Frequency
2MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001