Product Information
Alternatives for MIC2039AYM6 TR
1 Product Found
Product Overview
The MIC2039AYM6 TR is a high-accuracy high-side adjustable current limit Power Switch providing increased system reliability by using 5% current limit accuracy. The switch has an operating input voltage range from 2.5 to 5.5V, is internally current limited and has thermal shutdown to protect the device and system. The MIC2039 is offered with either active-high or active-low logic level enable input controls. It has an open drain fault status output flag with a built-in 32ms delay that asserts low during over-current or thermal shutdown conditions. The switch features an adjustable output current limit that is resistor programmable from 0.2 to 2.5A. The switch also offers a unique, Kickstart feature that allows momentary high-current surges up to the secondary current limit (ILIMIT_2nd) during start-up or while operating in steady state. This is useful for charging loads with high inrush currents such as capacitors.
- Kickstart - momentary secondary current limit threshold
- Soft-start functionality
- Under-voltage lockout
- Fault status output flag logic controlled enable
- Thermal shutdown
Applications
Communications & Networking, Power Management, Computers & Computer Peripherals, Portable Devices
Technical Specifications
High Side
5.5V
0.075ohm
6Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
2.5A
SOT-23
Yes
1Outputs
125°C
-
No SVHC (15-Jan-2018)
SOT-23
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate