Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMAQ5283YME T5
Order Code2343648RL
Technical Datasheet
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMAQ5283YME T5
Order Code2343648RL
Technical Datasheet
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.23V
Output Voltage Max5.5V
Input Voltage Min6V
Input Voltage Max120V
Product Range-
Output Current Max150mA
Max Output Current150mA
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
No. of Outputs
1Outputs
Output Voltage Min
1.23V
Input Voltage Min
6V
Product Range
-
Max Output Current
150mA
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Output Voltage - Nom
-
Output Voltage Max
5.5V
Input Voltage Max
120V
Output Current Max
150mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001