Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMAQ5281-3.3YMME
Order Code2293392
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMAQ5281-3.3YMME
Order Code2293392
Technical Datasheet
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Input Voltage Min6V
Input Voltage Max120V
Product Range-
Output Current Max25mA
Max Output Current25mA
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Input Voltage Max
120V
Output Current Max
25mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
Output Voltage - Nom
3.3V
Input Voltage Min
6V
Product Range
-
Max Output Current
25mA
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025