Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoKSZ8995MAI
Order Code2100399
Technical Datasheet
Device TypeEthernet Switch
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min3.15V
Supply Voltage Max3.45V
IC Case / PackagePQFP
No. of Pins128Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for KSZ8995MAI
2 Products Found
Product Overview
The KSZ8995MAI is an integrated 5-port 10/100 Managed Switch provides an extensive feature set such as tag/port-based VLAN, quality of service (QoS) priority and management, MIB counters, dual MII interfaces and CPU control/data interfaces to effectively address both current and emerging fast Ethernet applications. The switch contains five 10/100 transceivers with patented mixed-signal low-power technology, five media access control (MAC) units, a high-speed non-blocking switch fabric, a dedicated address lookup engine and an on-chip frame buffer memory.
- Shared memory based switch fabric with fully non-blocking configuration
- Flow control or drop packet rate limiting
- Integrated MIB counters for fully compliant statistics gathering, 34MIB counters per port
- IGMP v1/v2 snooping for multicast packet filtering
- Special tagging mode to send CPU info on ingress packets port value
- MAC-id based security lock option
- CPU read access to MAC forwarding table entries
- Optimization for fibre-to-copper media conversion
Applications
Communications & Networking, Signal Processing
Technical Specifications
Device Type
Ethernet Switch
Supply Voltage Min
3.15V
IC Case / Package
PQFP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.45V
No. of Pins
128Pins
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143789