Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoKSZ8863RLL
Order Code1961916
Technical Datasheet
Device TypeEthernet Switch
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min2.5V
Supply Voltage Max3.465V
IC Case / PackageLQFP
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Alternatives for KSZ8863RLL
1 Product Found
Product Overview
The KSZ8863RLL is an integrated 3-port 10/100 Managed Switch with PHYs. Designed to enable a new generation of low port count and power efficient 10/100Mbps switch systems. low power consumption, advanced power management and sophisticated QoS features. The switch advanced power management schemes with software power down, per port power down and the energy detect mode that shuts downs the transceiver when a port is idle.
- Comprehensive configuration register access
- QoS/CoS packet prioritization support
- Low power dissipation
Applications
Portable Devices, Communications & Networking, Automotive, Industrial
Technical Specifications
Device Type
Ethernet Switch
Supply Voltage Min
2.5V
IC Case / Package
LQFP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.465V
No. of Pins
48Pins
Operating Temperature Min
0°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01