Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoKSZ8851-32MQLI
Order Code1961909
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoKSZ8851-32MQLI
Order Code1961909
Technical Datasheet
Device TypeEthernet MAC Controller
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min3.1V
Supply Voltage Max3.5V
IC Case / PackagePQFP
No. of Pins128Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Alternatives for KSZ8851-32MQLI
1 Product Found
Technical Specifications
Device Type
Ethernet MAC Controller
Supply Voltage Min
3.1V
IC Case / Package
PQFP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.5V
No. of Pins
128Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01