Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoKSZ8441HLI
Order Code2364188
Technical Datasheet
Device TypeMAC & PHY Ethernet Controller
Supported StandardsIEEE 1588.2
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageLQFP
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
Alternatives for KSZ8441HLI
1 Product Found
Technical Specifications
Device Type
MAC & PHY Ethernet Controller
Supply Voltage Min
-
IC Case / Package
LQFP
IC Mounting
Surface Mount
Operating Temperature Max
-
Product Range
-
Supported Standards
IEEE 1588.2
Supply Voltage Max
-
No. of Pins
64Pins
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000345