Product Information
Alternatives for KSZ8081RNAIA TR
1 Product Found
Product Overview
The KSZ8081RNAIA TR is a Physical Layer Transceiver with RMII support and a single-supply 10Base-T/100Base-TX Ethernet for transmission and reception of data over standard CAT-5 unshielded twisted pair cable. It is a highly integrated, PHY solution. It reduces board cost and simplifies board layout by using on-chip termination resistors for the differential pairs, by integrating a low-noise regulator to supply the 1.2V core. It offers the media independent interface for direct connection with MII-compliant Ethernet MAC processors and switches.
- Back-to-back mode support for 100Mbps copper repeater
- MCD/MDIO management interface for PHY register configuration
- Programmable interrupt output
- LED outputs for link, activity and speed status indication
- On-chip termination resistors for the differential pairs
- Power-down and power-saving modes
Applications
Imaging, Video & Vision, Signal Processing, Portable Devices, Communications & Networking, Consumer Electronics
Technical Specifications
Ethernet PHY Transceiver
3.135V
QFN
Surface Mount
85°C
-
IEEE 802.3
3.465V
24Pins
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate