Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDA25-SMJ8-K
Order Code429740
Also Known AsDA25-SMJ8-K, 2112-0101-03
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDA25-SMJ8-K
Order Code429740
Also Known AsDA25-SMJ8-K, 2112-0101-03
Technical Datasheet
Inter Series Connector AD Sub
Convert From Positions25Ways
Convert From GenderJack
Inter Series Connector BRJ45
Convert To Positions8Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Jack
Convert To Positions
8Ways
Product Range
-
Convert From Positions
25Ways
Inter Series Connector B
RJ45
Convert To Gender
Receptacle
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026