Print Page
8616-25ML
Non-Silicone Super Thermal Grease II - 1 oz Tub
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5+ | £17.430 |
25+ | £17.050 |
50+ | £16.680 |
100+ | £16.310 |
250+ | £15.940 |
500+ | £15.570 |
Price for:Each
Minimum: 5
Multiple: 5
£87.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part No8616-25ML
Order Code2809203
Technical Datasheet
Dispensing MethodTub
Volume25ml
Weight1oz
Product Range-
Technical Specifications
Dispensing Method
Tub
Weight
1oz
Volume
25ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
UN Hazard Code:3077