Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMFA
Manufacturer Part No719RE280
Order Code3378246
Technical Datasheet
Efficiency75%
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Number of poles: 3
- Designed for heavy duty industrial applications
- Very robust gearing and quality housing
- Weight 178g
Technical Specifications
Efficiency
75%
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058