Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoAST0820306.
Order Code2818922
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions3Ways
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current6A
Rated Voltage150V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
26AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (17-Jan-2022)
No. of Positions
3Ways
Wire Size AWG Max
20AWG
Wire Connection Method
Push In
Rated Voltage
150V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001783