Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31041103
Order Code2818956
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions3Ways
Rated Current10A
Rated Voltage250V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (17-Jan-2022)
Alternatives for 31041103
1 Product Found
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
250V
Product Range
-
Pitch Spacing
5mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268