Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMETRIX
Manufacturer Part NoDPM48/2000SNT20(230VAC)
Order Code766800
Technical Datasheet
No. of Digits / Alpha4
Meter Function-
Meter Range1mA to 300mA, 200mV to 300V
Digit Height20mm
Panel Cutout Height45.5mm
Panel Cutout Width92mm
Supply Voltage Min20.4V
Supply Voltage Max27.6V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Alternatives for DPM48/2000SNT20(230VAC)
1 Product Found
Technical Specifications
No. of Digits / Alpha
4
Meter Range
1mA to 300mA, 200mV to 300V
Panel Cutout Height
45.5mm
Supply Voltage Min
20.4V
Operating Temperature Min
0°C
Product Range
-
Meter Function
-
Digit Height
20mm
Panel Cutout Width
92mm
Supply Voltage Max
27.6V
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3