Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £100.800 |
Price for:Each
Minimum: 1
Multiple: 1
£100.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM4919129
Order Code1892760
Product RangeM49
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric44.1mm
External Width - Metric482.6mm
External Depth - Metric265mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.74"
External Width - Imperial19"
External Depth - Imperial10.43"
Product RangeM49
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The M4919129 is a 19-inch VERSAMET rack-mount metal Enclosure with anodised front panel and integrated comfort-handles. It has folded aluminium case body with all fixings hidden on the underside.
- Removable base and rear panel for easy access
Applications
Industrial
Contents
19" Front panel, 2x Handles, Top cover, Base panel, Rear panel, M3 x 8mm (x6) Pan screws, M3 x 8mm (x6) CSK screws, 4x M4 Nut and Washer.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
44.1mm
External Depth - Metric
265mm
Body Colour
Black
External Height - Imperial
1.74"
External Depth - Imperial
10.43"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
482.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
19"
Product Range
M49
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.597