Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMETCAL
Manufacturer Part NoWB24DH
Order Code8264481
Technical Datasheet
Wrap Tool TypeBit
Wire Wrap StyleModified
Outside Diameter Min0.054"
Terminal Diagonal Min0.054"
Terminal Diagonal Max0.073"
Outside Diameter Max0.073"
Wire Size (AWG)24AWG
Wire Size AWG Max24AWG
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The WB24DH is a modified Wire Wrap Bit accepts 24AWG wire gauge. It is fully compatible with any make or model wire wrapping tool.
Applications
Industrial
Technical Specifications
Wrap Tool Type
Bit
Outside Diameter Min
0.054"
Terminal Diagonal Max
0.073"
Wire Size (AWG)
24AWG
Product Range
-
Wire Wrap Style
Modified
Terminal Diagonal Min
0.054"
Outside Diameter Max
0.073"
Wire Size AWG Max
24AWG
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009