Print Page
Alternatives for TATC-602
1 Product Found
Product Overview
The TATC-602 is a Blade Soldering Iron Tip for use with MX-500, MX-5000 and MX-5200 soldering systems.
- 6,35 mm Tip / Nozzle Width
- 10,6 mm Tip / Nozzle Length
- Style - Blade
- 330 °C Soldering Idle Temperature
- 600 = for Temperature Sensitive applications
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
6.35mm
For Use With
Metcal MX-5200, MX-5000, MX-500 Soldering Station, MX-TALON Tweezer
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Blade
Product Range
MX System
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022