Print Page
Product Overview
The PHT-752035 is a Conical Fine Soldering Iron Tip for use with PS-800 soldering system. The PHT tips are specifically offered to provide a solution for light load and fine access applications using the PS-900 and the PS-CA1 coil assembly. 750 Series for most standard applications.
- 0,5 mm Tip / Nozzle Diameter
- 10 mm Tip / Nozzle Length
- Style - Conical
- 390 °C Soldering Idle Temperature
- 75 = FR4/Fiber Glass, for most standard applications
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.5mm
For Use With
PS-800 System
SVHC
No SVHC (17-Dec-2014)
Tip / Nozzle Style
Conical
Product Range
PS System
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536